
Surface mount varistor array with 27V clamping and varistor voltage, featuring 43pF capacitance and 16V DC rated voltage. Housed in a compact 0504 (1.37mm x 1mm x 0.6mm) package with 0.64mm lead pitch, this component operates from -40°C to 85°C and handles a max surge current of 5A. It is RoHS compliant and supplied on tape and reel.
Panasonic EZJ-ZSV270TAK technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1310 |
| Package/Case | 0504 |
| Clamping Voltage | 27V |
| Height | 0.6mm |
| Lead Pitch | 0.64mm |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0504 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| DC Rated Voltage | 16V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.