
10µF radial film capacitor with 1100VDC rating and 10% tolerance. Features a low ESR of 0.0123 Ohm and a PP dielectric. Housed in a flame-retardant plastic rectangular can, this DC filter component offers high reliability, high safety, and self-healing properties. Designed for through-hole mounting with a 37.5mm terminal pitch and operating temperature range of -40°C to 85°C. Dimensions are 41.5 x 20 x 42mm.
Panasonic EZPE1B106MTA technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 41.5 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 42 |
| Product Weight (g) | 43 |
| Number of Terminals | 4 |
| Lead Length (mm) | 4 |
| Size (mm) | 41.5 X 20 X 42 |
| Wire Form | Straight |
| Capacitance | 10uF |
| Voltage | 1100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0123Ohm |
| Type | DC Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Plastic Rectangular Can |
| Special Features | Flame Retardant Case|High Reliability|High Safety|Low ESR|Self Healing Property |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EZPE1B106MTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.