
This is a power film capacitor with a capacitance of 40uF and a tolerance of 10%. It has a DC rated voltage of 800VDC and an ESR of 0.0083. The operating temperature range is from -40 to 85 degrees Celsius. It is constructed in a can type and has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10.
Panasonic EZPE80406MTA technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 52.5 |
| Product Length (mm) | 57.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 51 |
| Product Weight (g) | 107 |
| Lead Length (mm) | 4 |
| Size (mm) | 57.5 X 30 X 51 |
| Wire Form | Straight |
| Capacitance | 40uF |
| Voltage | 800VDC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0083Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Can |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EZPE80406MTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.