Cap Film 10uF 600V PP 10% (41 X 15 X 29mm) Radial Plastic Rectangular Can 37.5mm 0.0169 Ohm 105°C Bulk
Panasonic EZPV60106LTB technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.