
N-Channel Silicon Junction Field-Effect Transistor (JFET) for small signal applications. Features 60V Drain to Source Breakdown Voltage (Vdss) and 100mA Continuous Drain Current (ID). Offers 6 Ohms Drain to Source Resistance (Rds On Max: 12 Ohms) and a Gate to Source Voltage (Vgs) of 12V. This surface mount device, housed in a SOT-666 package, operates within a temperature range of -55°C to 150°C and boasts a power dissipation of 125mW. Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic FC6946010R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-666 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.5mm |
| Input Capacitance | 12pF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125mW |
| Rds On Max | 12R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 100ns |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FC6946010R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
