Panasonic FD-42G technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | FX-500 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-42G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
