Panasonic FD-EG30 technical specifications.
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | FX-500 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-EG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.