POWER TRANSFORMER 24V 150KHZ 2000V 10VA T/R
Panasonic FJ20MH technical specifications.
| Width | 22.3 |
| Length | 23.3 |
| Input Voltage-Max | 24 |
| Manufacturer Series | FJ20MH |
| Height | 10 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.