
N-Channel Silicon JFET for small signal applications. Features 30V drain-source breakdown voltage and 100mA continuous drain current. Offers a low drain-source on-resistance of 7Ω. Operates within a temperature range of -40°C to 85°C. Packaged in a compact SOT-723 surface-mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic FJ3303010L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17R |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 7R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.47mm |
| Input Capacitance | 12pF |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 100ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FJ3303010L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
