P-channel enhancement mode silicon MOSFET for small signal applications. Features a 30V drain-source voltage and 0.1A continuous drain current. Surface mountable in a 3-pin SMini3-F2-B plastic package with flat leads and a 0.65mm pin pitch. Maximum power dissipation is 150mW, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Panasonic FJ3503010L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FJ3503010L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SMini3-F2-B |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 0.1A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | 7000@4VmOhm |
| Typical Input Capacitance @ Vds | 12@3VpF |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic FJ3503010L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.