
P-channel JFET with -4A continuous drain current and -12V drain-to-source breakdown voltage. Features low on-resistance of 34mR (max) and 41mR (drain-to-source), with a threshold voltage of -650mV. This surface-mount device operates from -40°C to 85°C and is packaged in a compact 6-pin WSMINI6-F1-B (SC-113DA) package, supplied on tape and reel. It offers fast switching speeds with a turn-on delay of 9ns and turn-off delay of 250ns, and is HALOGEN FREE and RoHS compliant.
Sign in to ask questions about the Panasonic FJ6K01010L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FJ6K01010L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | -4A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 41mR |
| Drain to Source Voltage (Vdss) | -12V |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.6mm |
| Input Capacitance | 1.4nF |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Nominal Vgs | -650mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 34mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -650mV |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 9ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FJ6K01010L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
