
N-channel Silicon Junction Field-Effect Transistor (JFET) designed for small signal applications. Features a 30V drain-to-source voltage (Vdss) and a continuous drain current (ID) of 100mA. Offers a low drain-to-source resistance (Rds On Max) of 3 Ohms. Packaged in a compact SOT-723 surface mount case, measuring 1.2mm in length, 0.8mm in width, and 0.47mm in height. Operates across a temperature range of -55°C to 85°C with a maximum power dissipation of 100mW. This component is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Panasonic FK3303010L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FK3303010L technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.47mm |
| Input Capacitance | 12pF |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 100ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FK3303010L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
