
N-Channel Silicon Junction Field-Effect Transistor (JFET) for small signal applications. Features 60V Drain to Source Breakdown Voltage (Vdss) and 100mA Continuous Drain Current (ID). Offers 15 Ohms Drain to Source Resistance (Rds On Max: 12 Ohms) and a Gate to Source Voltage (Vgs) of 12V. This surface mount device is housed in a SOT-723 package, measuring 1.2mm in length, 0.8mm in width, and 0.47mm in height. Operates across a temperature range of -55°C to 85°C with a Max Power Dissipation of 100mW. Compliant with RoHS standards.
Sign in to ask questions about the Panasonic FK3306010L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FK3306010L technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.47mm |
| Input Capacitance | 12pF |
| Length | 1.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 12R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 100ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FK3306010L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
