
N-Channel Silicon JFET for small signal applications. Features 30V drain-source voltage (Vdss) and 100mA continuous drain current (ID). Offers a low drain-source on-resistance (Rds On) of 3 Ohms. Operates within a temperature range of -40°C to 85°C. Packaged in a compact SMINI3-F2-B (SC-85) surface-mount package.
Sign in to ask questions about the Panasonic FK3503010L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FK3503010L technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3R |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.8mm |
| Input Capacitance | 12pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 100ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FK3503010L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
