
Small Signal Field-Effect Transistor, 0.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, SC-85, 3 PIN
Sign in to ask questions about the Panasonic FK3506010L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FK3506010L technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 12R |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 12pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 12R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FK3506010L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
