
N-channel Silicon JFET for small signal applications. Features 60V Drain-Source Voltage (Vdss) and 100mA Continuous Drain Current (ID). Offers a maximum Drain-Source On Resistance (Rds On) of 12 Ohms. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 125mW. Packaged in a compact SOT-490 (SC-89) surface-mount package, measuring 1.6mm x 0.85mm x 0.6mm. This component is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Panasonic FK3906010L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FK3906010L technical specifications.
| Package/Case | SOT-490 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 12R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 12pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 12R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 100ns |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FK3906010L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
