The Panasonic FK3F03010L is a single N-channel depletion MOSFET with a maximum drain source voltage of 30V and a maximum continuous drain current of 0.1A. It has a maximum power dissipation of 100mW and is packaged in the ML3-N4-B surface mount package. The device operates over a temperature range of -55°C to 125°C and is made from silicon material. It has a typical input capacitance of 12pF at a drain-to-source voltage of 3V and a maximum gate threshold voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | ML3-N4-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 0.6 |
| Package Width (mm) | 1 |
| Seated Plane Height (mm) | 0.39 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Depletion |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 0.1A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | 3000@4VmOhm |
| Typical Input Capacitance @ Vds | 12@3VpF |
| Maximum Power Dissipation | 100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |