The Panasonic FK8V03020L is an N-channel junction field-effect transistor with a maximum continuous drain current of 14A and a drain to source voltage of 33V. It has a maximum gate to source voltage of 20V and a drain to source resistance of 4.6 ohms. This transistor is packaged in an SMD/SMT package type, specifically the 8-pin SC-115, and is suitable for surface mount applications. The device is rated for a maximum operating temperature of 85°C and a maximum power dissipation of 1W. It is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Panasonic FK8V03020L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 4.6R |
| Drain to Source Voltage (Vdss) | 33V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.8mm |
| Input Capacitance | 1.5nF |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Width | 2.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
