N-channel Power MOSFET, depletion mode, featuring 33V maximum drain-source voltage and 12A maximum continuous drain current. This 8-pin WMini8-F1 surface-mount component offers a low 7mOhm drain-source resistance at 10V, with a typical gate charge of 10.2nC at 4.5V. The lead-frame SMT package measures 2.9mm x 2.4mm x 0.83mm, with a 0.65mm pin pitch, designed for efficient heat dissipation. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic FK8V03030L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FK8V03030L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | WMini8-F1 |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.83(Max) |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Depletion |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 33V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 12A |
| Material | Si |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 7@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 1100@10VpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic FK8V03030L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.