The Panasonic FK8V03040L is a N-CHANNEL junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 10A and a drain to source breakdown voltage of 33V. The device is packaged in a halogen-free and RoHS compliant 8-pin SC-115 package, suitable for surface mount applications. The FK8V03040L is compliant with RoHS regulations and has a maximum power dissipation of 1W.
Panasonic FK8V03040L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 33V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 33V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.83mm |
| Input Capacitance | 750pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 9ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FK8V03040L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.