Panasonic FK8V03050L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 33V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 33V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.83mm |
| Input Capacitance | 520pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FK8V03050L to view detailed technical specifications.
No datasheet is available for this part.