N-channel Silicon Power MOSFET featuring a 33V drain-source voltage and 6.5A continuous drain current. This surface-mount device utilizes an 8-pin WMini8-F1 package with a 0.65mm pin pitch and a maximum height of 0.83mm. The single quad drain triple source configuration offers a low 20mOhm drain-source resistance at 10V gate-source voltage. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Panasonic FK8V03060L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FK8V03060L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | WMini8-F1 |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.83(Max) |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Depletion |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 33V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6.5A |
| Material | Si |
| Maximum Gate Threshold Voltage | 2.5V |
| Maximum Drain Source Resistance | 20@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 360@10VpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic FK8V03060L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.