P-channel enhancement mode MOSFET, silicon, with a maximum drain-source voltage of 20V and continuous drain current of 2.1A. Features a 5-pin Mini5-G3-B surface mount package (2.9mm L x 1.5mm W x 1.1mm H) with a 0.95mm pin pitch. Maximum gate-source voltage is ±10V, with a typical gate threshold voltage of 1.3V. Offers a maximum drain-source on-resistance of 130mΩ at 4V and a maximum power dissipation of 600mW, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic FL5252050L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Mini5-G3-B |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.95 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 2.1A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.3V |
| Maximum Drain Source Resistance | 130@4VmOhm |
| Typical Input Capacitance @ Vds | 400@10VpF |
| Maximum Power Dissipation | 600mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic FL5252050L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.