
The FL6L52010L is a P-channel junction field-effect transistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a continuous drain current of 2A and a drain to source voltage of 20V. The transistor features a drain to source resistance of 120mR and a nominal Vgs of -750mV. It is packaged in a 6-pin SMD/SMT package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic FL6L52010L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.5mm |
| Input Capacitance | 300pF |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Vgs | -750mV |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -750mV |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 8ns |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.