
The FL6L52030L is a P-channel junction field-effect transistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1A and a drain to source voltage of 20V. The transistor features a drain to source resistance of 300mR and a maximum power dissipation of 540mW. It is packaged in a 6-pin WSSMINI6-F1 package and is available in quantities of 10,000. The FL6L52030L is RoHS compliant and suitable for surface mount applications.
Panasonic FL6L52030L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 80pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 420mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FL6L52030L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
