P-channel enhancement mode MOSFET, silicon material, designed for surface mount applications. Features a 6-pin WSSMini6-F1 package with a 0.5mm pin pitch, measuring 1.6mm x 1.4mm x 0.53mm (Max). Offers a maximum drain-source voltage of 20V and a continuous drain current of 2A. Maximum power dissipation is 540mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic FL6L52060L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FL6L52060L technical specifications.
| Package/Case | WSSMini6-F1 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.53(Max) |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Configuration | Single Dual Drain |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 2A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.1V |
| Maximum Drain Source Resistance | 120@4VmOhm |
| Typical Input Capacitance @ Vds | 300@10VpF |
| Maximum Power Dissipation | 540mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic FL6L52060L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.