DIGITAL FLOW SENSOR 100L/MIN NPN
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Box |
| Series | FM-200 |
| RoHS | Compliant |