Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
FM-216-AG2-P
Datasheet
Panasonic
FM-216-AG2-P
Volume Production
DIGITL FLOW SENSOR 1000L/MIN PNP
Sensors & Transducers
General
Sensors & Transducers
General
DIGITL FLOW SENSOR 1000L/MIN PNP
Package
Aluminum
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Aluminium
Package/Case
Aluminum
Max Operating Temperature
50°C
Min Operating Temperature
0°C
Packaging
Box
Series
FM-200
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account