
N-channel silicon MOSFET, 20V drain-source voltage, 2A continuous drain current. Features a 6-pin WSMini6-F1-B surface mount package with 0.65mm pin pitch, measuring 2mm x 1.7mm x 0.7mm. Depletion mode operation with a maximum gate threshold voltage of 1.3V and 0.105 Ohm drain-source resistance at 4V. Maximum power dissipation is 700mW, operating temperature range from -55°C to 125°C.
Panasonic FM6K62010L technical specifications.
| Package/Case | WSMini6-F1-B |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Depletion |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 2A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.3V |
| Maximum Drain Source Resistance | 0.105@4VmOhm |
| Typical Input Capacitance @ Vds | 280@10VpF |
| Maximum Power Dissipation | 700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic FM6K62010L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.