N-channel depletion mode power MOSFET, surface mount, in a 6-pin WSSMini6-F1 package. Features 20V drain-source voltage, 2.2A continuous drain current, and 0.105 Ohm maximum drain-source resistance at 4V. Package dimensions are 1.6mm x 1.4mm x 0.53mm, with a 0.5mm pin pitch. Operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic FM6L52020L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FM6L52020L technical specifications.
| Package/Case | WSSMini6-F1 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.53(Max) |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Configuration | Single Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Depletion |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 2.2A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.3V |
| Maximum Drain Source Resistance | 0.105@4VmOhm |
| Typical Input Capacitance @ Vds | 280@10VpF |
| Maximum Power Dissipation | 540mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic FM6L52020L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.