The FP-PS24-0120E is a 24V AC/DC power supply with a maximum output current of 5A and a maximum output power of 120W. It operates with 90% efficiency and has a temperature range of -10°C to 70°C. The power supply is configured as a fixed output type and has a tolerance of ±1%. It is available in an 8-pin package and is designed for general use.
Panasonic FP-PS24-0120E technical specifications.
| Style | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 90% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±1% |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.