AC/DC Power Supply Single-OUT 24V 2.1A 8-Pin
Panasonic FP-PS24-050E technical specifications.
| Height | 115mm |
| Length | 75mm |
| Mount | Panel, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.