Sign in to ask questions about the Panasonic FP-PS24-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FP-PS24-060E technical specifications.
| Approvals | CSA, UL, IEC, EN |
| Package/Case | Module |
| Efficiency | 91.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | FP-PS24 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP-PS24-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.