
Power Supply, FP Series, 120 Watt, Input 100-240VAC, Output 2 x 24VDC, 5A
Panasonic FP-PS24-120E technical specifications.
| Approvals | CSA |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Ratings | IP20 |
| Series | FP-PS24 |
| Termination | Screw |
| Weight | 1.1lb |
| RoHS | Compliant |
No datasheet is available for this part.
