Panasonic FP0-PSA4 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Height | 90mm |
| Input Current | 700mA |
| Length | 60mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Power | 16.8W |
| Mount | Panel, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 17W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP0-PSA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
