
Panasonic FT-A32 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FT-A32 to view detailed technical specifications.
No datasheet is available for this part.
