
Panasonic FT-A32W technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP40 |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FT-A32W to view detailed technical specifications.
No datasheet is available for this part.