Sign in to ask questions about the Panasonic FT-KS40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FT-KS40 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FT-KS40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
