
Through-beam photoelectric sensor with a compact 3mm width, 12mm length, and 8mm depth. Features a cable mount and IP40 rating for environmental protection. Operates reliably across a wide temperature range from -40°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic FT-Z30E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 8mm |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | FX-500 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FT-Z30E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
