
The FX-101-CC2 is a STANDARD amplifier from Panasonic with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a power consumption of 720mW and operates on a supply voltage of 24V with a current of 30mA. The amplifier has an output current of 100mA and is of type NPN - Open Collector, NPN. It is packaged in a box and has a DIN rail mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic FX-101-CC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FX-101-CC2 technical specifications.
| Amplifier Type | STANDARD |
| Depth | 9mm |
| Length | 66.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 24V |
| Output Current | 100mA |
| Output Type | NPN - Open Collector, NPN |
| Packaging | Box |
| Power Consumption | 720mW |
| Termination | Cable |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-101-CC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
