
SENSOR OPTIC NPN 12-24VDC
Checking distributor stock and pricing after the page loads.
Panasonic FX-101-Z technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 30mA |
| Output Current | 100mA |
| Output Type | NPN - Open Collector |
| Packaging | Box |
| RoHS | Compliant |
