
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Checking distributor stock and pricing after the page loads.
Panasonic FX-101P-Z technical specifications.
| Depth | 30mm |
| Height | 30mm |
| Length | 64.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Current | 100mA |
| Output Type | PNP |
| Power Consumption | 720mW |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |