
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
Checking distributor stock and pricing after the page loads.
Panasonic FX-102P-Z technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 30mA |
| Output Current | 100mA |
| Output Type | PNP - Open Collector |
| Package Quantity | 1 |
| RoHS | Compliant |
