
Fiber optic photoelectric sensor with NPN open collector output, featuring a red LED light source and selectable Light ON/Dark ON switching modes. This 3-pin sensor operates on a maximum 24VDC supply and is designed for through-beam or retro-reflective applications. It offers a shock rating of 10 G and functions within an operating temperature range of -10 °C to 55 °C, with package dimensions of 70.8 x 30.5 x 10 mm.
Panasonic FX-301 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 70.8 |
| Package Width (mm) | 30.5 |
| Package Height (mm) | 10 |
| Type | Fiber Optic |
| Light Source | Red LED |
| Output Type | NPN Open Collector |
| Shock Rating | 10G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic FX-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.