Checking distributor stock and pricing after the page loads.
Panasonic FX-301-F7 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Response Time | 2ms |
| Series | FX-301 |
| RoHS | Compliant |