
Through beam photoelectric sensor with PNP open collector output. Features a 2ms response time and operates on a 24V supply voltage. Dimensions are 70.8mm length, 30.5mm depth, and 10mm width. Rated IP40, it functions within an operating temperature range of -10°C to 55°C. Power consumption is 960mW.
Panasonic FX-301P technical specifications.
| Depth | 30.5mm |
| Length | 70.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Power Consumption | 960mW |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2ms |
| RoHS Compliant | No |
| Series | FX-301 |
| Termination | Cable |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic FX-301P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
