Panasonic FX-305 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Output Configuration | NPN - Open Collector |
| Response Time | 2.5ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
