
The FX-305P is a PNP open collector output device with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It operates at a supply voltage of 24V and consumes 960mW of power. The device has a response time of 2.5ms and is mounted on a desktop. It is designed for use with a connector termination.
Panasonic FX-305P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP - Open Collector |
| Output Current | 50mA |
| Output Type | PNP |
| Power Consumption | 960mW |
| Response Time | 2.5ms |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-305P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
