Panasonic FX-311P technical specifications.
| Depth | 64.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Power Consumption | 840mW |
| Response Time | 2ms |
| Series | FX-300 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-311P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
