Digital fiber sensor with analog output and dual NPN transistor outputs. Features a wide operating temperature range from -10°C to 55°C. Designed for DIN rail mounting and operates with a supply current of 40mA. Packaged in a box for convenient installation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Type | Analog |
| Packaging | Box |
| Series | FX-500 |
| RoHS | Compliant |